Part Details for CR2016 by Panasonic Electronic Components
Overview of CR2016 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR2016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11-CR2016-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
226013 In Stock |
|
$0.2252 / $0.4200 | Buy Now |
DISTI #
2984-CR2016-PANASONIC-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.2100 / $0.2800 | Buy Now |
DISTI #
658-CR2016
|
Mouser Electronics | Coin Cell Battery 3V 20 X 1.6 MM 75mA | 9719 |
|
$0.2250 / $0.4200 | Buy Now |
|
Quest Components | Battery | 5 |
|
$0.3375 | Buy Now |
DISTI #
BAT-CR2016/P
|
TME | Battery: lithium, 3V, CR2016,coin, 90mAh, non-rechargeable Min Qty: 2 | 3320 |
|
$0.3450 / $0.4940 | Buy Now |
Part Details for CR2016
CR2016 CAD Models
CR2016 Part Data Attributes:
|
CR2016
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR2016
Panasonic Electronic Components
Primary Battery, Lithium Manganese Dioxide, 2016, 3V, 0.09Ah
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2016 | |
Battery Type | PRIMARY | |
Capacity | 0.09 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 20 mm | |
Height | 1.6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1.6 g |