Part Details for CR2016 by Murata Manufacturing Co Ltd
Overview of CR2016 by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR2016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18644-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
42163 In Stock |
|
$0.2250 / $0.3800 | Buy Now |
DISTI #
2984-CR2016(TS)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 24 Weeks Container: Strip MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.3500 / $0.4500 | Buy Now |
DISTI #
97384013
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 90mAh Pressure Contact - Tape and Reel (Alt: 97384013) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Container: Reel | 0 |
|
RFQ | |
DISTI #
97384637
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 90mAh Pressure Contact - Trays (Alt: 97384637) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.2772 / $0.3060 | Buy Now |
DISTI #
81-CR2016
|
Mouser Electronics | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries | 38797 |
|
$0.2320 / $0.4700 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
97384637
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 90mAh Pressure Contact - Trays (Alt: 97384637) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.2772 / $0.3060 | Buy Now |
DISTI #
97384013
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 90mAh Pressure Contact - Tape and Reel (Alt: 97384013) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006344739
|
Sager | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries Min Qty: 1 | 2400 |
|
$0.2500 / $0.4400 | Buy Now |
DISTI #
97384637
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 90mAh Pressure Contact (Alt: 97384637) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR2016
CR2016 CAD Models
CR2016 Part Data Attributes:
|
CR2016
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2016
Murata Manufacturing Co Ltd
Primary Battery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2016 | |
Battery Type | PRIMARY | |
Capacity | 0.09 Ah | |
Diameter | 20 mm | |
Height | 1.6 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1.8 g |