Part Details for CR2016 by FDK America
Overview of CR2016 by FDK America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY138-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1283 In Stock |
|
$0.2715 / $0.5100 | Buy Now |