Part Details for CR2010-2W-9313FT by VENKEL LTD
Overview of CR2010-2W-9313FT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2010-2W-9313FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR2010-2W-9313FT
|
Venkel Ltd. | Chip Resistor, 2010, 1/2W, 931K , �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for CR2010-2W-9313FT
CR2010-2W-9313FT CAD Models
CR2010-2W-9313FT Part Data Attributes
|
CR2010-2W-9313FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-2W-9313FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-2W-9313FT
This table gives cross-reference parts and alternative options found for CR2010-2W-9313FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-9313FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2010W2F9313BBE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-9313FT vs 2010W2F9313BBE |
2010W2F9313TAE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-9313FT vs 2010W2F9313TAE |
2010W2F9313TBE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-9313FT vs 2010W2F9313TBE |
2010W2F9313BCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-9313FT vs 2010W2F9313BCE |
2010W2F9313CD | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-9313FT vs 2010W2F9313CD |
2010W2F9313C1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-9313FT vs 2010W2F9313C1 |
2010W2F9313T3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-9313FT vs 2010W2F9313T3 |
2010W2F9313BA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-9313FT vs 2010W2F9313BA |
RC10K9313FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-9313FT vs RC10K9313FCG |
RM50R-931K-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR2010-2W-9313FT vs RM50R-931K-F |