2010W2F9313T3
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of 2010W2F9313T3 by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2010W2F9313T3 by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2010W2F9313T3 by Royal Electronic Factory (Thailand) Co Ltd

2010W2F9313T3
Royal Electronic Factory (Thailand) Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Rated Power Dissipation (P)
0.5 W
Resistance
931000 Ω
Resistor Type
FIXED RESISTOR
Series
2010(1/2W,F TOL)
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 2010W2F9313T3
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for 2010W2F9313T3

This table gives cross-reference parts and alternative options found for 2010W2F9313T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010W2F9313T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2010W2F9313BBE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 2010W2F9313T3 vs 2010W2F9313BBE
2010W2F9313TAE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 2010W2F9313T3 vs 2010W2F9313TAE
2010W2F9313TBE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 2010W2F9313T3 vs 2010W2F9313TBE
2010W2F9313BCE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 2010W2F9313T3 vs 2010W2F9313BCE
2010W2F9313CD Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 2010W2F9313T3 vs 2010W2F9313CD
2010W2F9313C1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 2010W2F9313T3 vs 2010W2F9313C1
2010W2F9313BA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 2010W2F9313T3 vs 2010W2F9313BA
RC10K9313FCG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd 2010W2F9313T3 vs RC10K9313FCG
RM50R-931K-F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, RFE International Inc 2010W2F9313T3 vs RM50R-931K-F
FCF20FX-9313 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd 2010W2F9313T3 vs FCF20FX-9313

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2010W2F9313T3 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2010W2F9313T3 by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 2010W2F9313T3 would you like to use for your alert(s)?
  • Please alert me when 2010W2F9313T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2010W2F9313T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2010W2F9313T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2010W2F9313T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2010W2F9313T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2010W2F9313T3 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: