Part Details for CR2010-2W-330JT by VENKEL LTD
Overview of CR2010-2W-330JT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2010-2W-330JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR2010-2W-330JT
|
Venkel Ltd. | Chip Resistor, 2010, 1/2W, 33R, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
Part Details for CR2010-2W-330JT
CR2010-2W-330JT CAD Models
CR2010-2W-330JT Part Data Attributes
|
CR2010-2W-330JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-2W-330JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 2W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-2W-330JT
This table gives cross-reference parts and alternative options found for CR2010-2W-330JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-330JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNF20JY-330 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-330JT vs FNF20JY-330 |
FNF20JP-330 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-330JT vs FNF20JP-330 |
RMNW50K330JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | CR2010-2W-330JT vs RMNW50K330JTE |
SR20X330JTL | Fixed Resistor, 0.5W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010-2W-330JT vs SR20X330JTL |
RC10K330JCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2010-2W-330JT vs RC10K330JCL |
RC10K330JCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-330JT vs RC10K330JCG |
RMNW50K330JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | CR2010-2W-330JT vs RMNW50K330JB |
RC10K330JTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-330JT vs RC10K330JTG |
MCR50JRTJ330 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | CR2010-2W-330JT vs MCR50JRTJ330 |