-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR2010-2W-1051FT
|
Venkel Ltd. | Chip Resistor, 2010, 1/2W, 1.05K, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2010-2W-1051FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-2W-1051FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR2010-2W-1051FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-1051FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR2010FTE1051 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Central Technologies | CR2010-2W-1051FT vs CTTKFR2010FTE1051 |
2010W2F1051B1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-1051FT vs 2010W2F1051B1 |
2010W2F1051T3E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-1051FT vs 2010W2F1051T3E |
2010W2F1051B3E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-1051FT vs 2010W2F1051B3E |
RC10K1051FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2010-2W-1051FT vs RC10K1051FC |
MCR50JRTF1051 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | CR2010-2W-1051FT vs MCR50JRTF1051 |
2010W2F1051T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-1051FT vs 2010W2F1051T4E |
NRCS50F1051TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | CR2010-2W-1051FT vs NRCS50F1051TRF |
2010W2F1051C2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-1051FT vs 2010W2F1051C2 |
2010W2F1051TDE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-1051FT vs 2010W2F1051TDE |