Part Details for 2010W2F1051T3E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 2010W2F1051T3E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2010W2F1051T3E
2010W2F1051T3E CAD Models
2010W2F1051T3E Part Data Attributes
|
2010W2F1051T3E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2010W2F1051T3E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(1/2W,F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 2010W2F1051T3E
This table gives cross-reference parts and alternative options found for 2010W2F1051T3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010W2F1051T3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR2010FTE1051 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Central Technologies | 2010W2F1051T3E vs CTTKFR2010FTE1051 |
2010W2F1051B1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F1051T3E vs 2010W2F1051B1 |
2010W2F1051B3E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F1051T3E vs 2010W2F1051B3E |
RC10K1051FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 2010W2F1051T3E vs RC10K1051FC |
MCR50JRTF1051 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | 2010W2F1051T3E vs MCR50JRTF1051 |
2010W2F1051T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F1051T3E vs 2010W2F1051T4E |
NRCS50F1051TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | 2010W2F1051T3E vs NRCS50F1051TRF |
2010W2F1051C2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F1051T3E vs 2010W2F1051C2 |
2010W2F1051TDE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F1051T3E vs 2010W2F1051TDE |
FCF20FP-1051-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | 2010W2F1051T3E vs FCF20FP-1051-W |