CR1812X7R683MST
Quantic UTC
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812,

Overview of CR1812X7R683MST by Quantic UTC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR1812X7R683MST by Quantic UTC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1812X7R683MST by Quantic UTC

CR1812X7R683MST
Quantic UTC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNION TECHNOLOGY CORP
Package Description
, 1812
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.16 mm
Length
4.45 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
3.17 mm
Want to compare parts?
  1. CR1812X7R683MST
    Quantic UTC
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812,
    VS

Alternate Parts for CR1812X7R683MST

This table gives cross-reference parts and alternative options found for CR1812X7R683MST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1812X7R683MST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1812X7R683M201NB Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, Metuchen Capacitors Inc CR1812X7R683MST vs MC1812X7R683M201NB
1812Y683MCFV Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, SRT Micro Ceramique CR1812X7R683MST vs 1812Y683MCFV
VJ1812Y683MLCAJ68 CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.068 uF, SURFACE MOUNT, 1812, CHIP Vishay Vitramon CR1812X7R683MST vs VJ1812Y683MLCAJ68
VJ1812Y683MXCAR2M CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.068 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon CR1812X7R683MST vs VJ1812Y683MXCAR2M
1812Y683MCXV Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, SRT Micro Ceramique CR1812X7R683MST vs 1812Y683MCXV
1812Y683MCFB Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, SRT Micro Ceramique CR1812X7R683MST vs 1812Y683MCFB
CR1812X7R683MS Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, Quantic UTC CR1812X7R683MST vs CR1812X7R683MS
201S43W683MV4U Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, Johanson Dielectrics Inc CR1812X7R683MST vs 201S43W683MV4U
CR1812X7R683MW Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, Quantic UTC CR1812X7R683MST vs CR1812X7R683MW
CR1812X7R683MP Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, Quantic UTC CR1812X7R683MST vs CR1812X7R683MP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1812X7R683MST by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1812X7R683MST by Quantic UTC

Select Manufacturer
Which Manufacturer of CR1812X7R683MST would you like to use for your alert(s)?
  • Please alert me when CR1812X7R683MST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1812X7R683MST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1812X7R683MST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1812X7R683MST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1812X7R683MST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1812X7R683MST by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: