Part Details for CR1812X7R683MP by Quantic UTC
Overview of CR1812X7R683MP by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1812X7R683MP
CR1812X7R683MP CAD Models
CR1812X7R683MP Part Data Attributes
|
CR1812X7R683MP
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CR1812X7R683MP
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.17 mm |
Alternate Parts for CR1812X7R683MP
This table gives cross-reference parts and alternative options found for CR1812X7R683MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1812X7R683MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1812X7R683M201NB | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Metuchen Capacitors Inc | CR1812X7R683MP vs MC1812X7R683M201NB |
1812Y683MCFV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | SRT Micro Ceramique | CR1812X7R683MP vs 1812Y683MCFV |
VJ1812Y683MLCAJ68 | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.068 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CR1812X7R683MP vs VJ1812Y683MLCAJ68 |
VJ1812Y683MXCAR2M | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.068 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CR1812X7R683MP vs VJ1812Y683MXCAR2M |
1812Y683MCXV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | SRT Micro Ceramique | CR1812X7R683MP vs 1812Y683MCXV |
1812Y683MCFB | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | SRT Micro Ceramique | CR1812X7R683MP vs 1812Y683MCFB |
CR1812X7R683MS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Quantic UTC | CR1812X7R683MP vs CR1812X7R683MS |
201S43W683MV4U | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Johanson Dielectrics Inc | CR1812X7R683MP vs 201S43W683MV4U |
CR1812X7R683MST | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Quantic UTC | CR1812X7R683MP vs CR1812X7R683MST |
CR1812X7R683MW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Quantic UTC | CR1812X7R683MP vs CR1812X7R683MW |