Part Details for CR1812X7R562JP by Quantic UTC
Overview of CR1812X7R562JP by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1812X7R562JP
CR1812X7R562JP CAD Models
CR1812X7R562JP Part Data Attributes
|
CR1812X7R562JP
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CR1812X7R562JP
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.17 mm |
Alternate Parts for CR1812X7R562JP
This table gives cross-reference parts and alternative options found for CR1812X7R562JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1812X7R562JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812Y562JCXB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812, | SRT Micro Ceramique | CR1812X7R562JP vs 1812Y562JCXB |
VJ1812Y562JBCAT4X | Capacitor, Ceramic, Chip, General Purpose, 5600pF, 200V, ±5%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | CR1812X7R562JP vs VJ1812Y562JBCAT4X |
CR1812X7R562JST | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812, | Quantic UTC | CR1812X7R562JP vs CR1812X7R562JST |
CR1812X7R562JS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812, | Quantic UTC | CR1812X7R562JP vs CR1812X7R562JS |
VJ1812Y562JLCAB68 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812, | Vishay Intertechnologies | CR1812X7R562JP vs VJ1812Y562JLCAB68 |
VJ1812Y562JBCAT4X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CR1812X7R562JP vs VJ1812Y562JBCAT4X |
MC1812X7R562J201NT | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812, | Metuchen Capacitors Inc | CR1812X7R562JP vs MC1812X7R562J201NT |
CR1812X7R562JW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812, | Quantic UTC | CR1812X7R562JP vs CR1812X7R562JW |
VJ1812Y562JXCAB2L | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812, | Vishay Intertechnologies | CR1812X7R562JP vs VJ1812Y562JXCAB2L |
VJ1812Y562JFCAR5H | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.0056 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | CR1812X7R562JP vs VJ1812Y562JFCAR5H |