Part Details for 1812Y562JCXB by SRT Micro Ceramique
Overview of 1812Y562JCXB by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y562JCXB
1812Y562JCXB CAD Models
1812Y562JCXB Part Data Attributes
|
1812Y562JCXB
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
1812Y562JCXB
SRT Micro Ceramique
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
Length | 4.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | MLCC(X7R)200V-1000V | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |
Alternate Parts for 1812Y562JCXB
This table gives cross-reference parts and alternative options found for 1812Y562JCXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y562JCXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y562JBCAT4X | Capacitor, Ceramic, Chip, General Purpose, 5600pF, 200V, ±5%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | 1812Y562JCXB vs VJ1812Y562JBCAT4X |
CR1812X7R562JST | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812, | Quantic UTC | 1812Y562JCXB vs CR1812X7R562JST |
CR1812X7R562JS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812, | Quantic UTC | 1812Y562JCXB vs CR1812X7R562JS |
VJ1812Y562JLCAB68 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812, | Vishay Intertechnologies | 1812Y562JCXB vs VJ1812Y562JLCAB68 |
VJ1812Y562JBCAT4X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | 1812Y562JCXB vs VJ1812Y562JBCAT4X |
MC1812X7R562J201NT | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812, | Metuchen Capacitors Inc | 1812Y562JCXB vs MC1812X7R562J201NT |
CR1812X7R562JW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812, | Quantic UTC | 1812Y562JCXB vs CR1812X7R562JW |
CR1812X7R562JP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812, | Quantic UTC | 1812Y562JCXB vs CR1812X7R562JP |
VJ1812Y562JXCAB2L | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812, | Vishay Intertechnologies | 1812Y562JCXB vs VJ1812Y562JXCAB2L |
VJ1812Y562JFCAR5H | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.0056 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | 1812Y562JCXB vs VJ1812Y562JFCAR5H |