Part Details for CR16332J by MERITEK Electronics Corporation
Overview of CR16332J by MERITEK Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR16332J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR16332JTR-ND
|
DigiKey | RES SMD 3.3K OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
165000 In Stock |
|
$0.0013 / $0.0018 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 3.3K ohm (+/-) 5% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0008 / $0.0017 | Buy Now |
|
Bristol Electronics | 4848 |
|
RFQ | ||
|
Quest Components | 3878 |
|
$0.0030 / $0.0090 | Buy Now |
Part Details for CR16332J
CR16332J CAD Models
CR16332J Part Data Attributes
|
CR16332J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR16332J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR16332J
This table gives cross-reference parts and alternative options found for CR16332J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16332J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDI06033K35%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR16332J vs CDI06033K35%100PPM/KKS |
MR06X332JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR16332J vs MR06X332JBL |
232270260332L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR16332J vs 232270260332L |
CR0603T100X3K3+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CR16332J vs CR0603T100X3K3+/-5% |
PF03WAJ0332T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR16332J vs PF03WAJ0332T5E |
CR16-332JK | Fixed Resistor | ASJ Holdings Limited | CR16332J vs CR16-332JK |
CR-03JLA---3K3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR16332J vs CR-03JLA---3K3 |
CRA06033K3-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR16332J vs CRA06033K3-5%100PPM/KNS |
232270281332 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR16332J vs 232270281332 |
RTT03332JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR16332J vs RTT03332JP3 |