Part Details for PF03WAJ0332T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of PF03WAJ0332T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF03WAJ0332T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-PF03WAJ0332T5E
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 0.05 3.3K RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now |
Part Details for PF03WAJ0332T5E
PF03WAJ0332T5E CAD Models
PF03WAJ0332T5E Part Data Attributes
|
PF03WAJ0332T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PF03WAJ0332T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for PF03WAJ0332T5E
This table gives cross-reference parts and alternative options found for PF03WAJ0332T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF03WAJ0332T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDI06033K35%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | PF03WAJ0332T5E vs CDI06033K35%100PPM/KKS |
MR06X332JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PF03WAJ0332T5E vs MR06X332JBL |
232270260332L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | PF03WAJ0332T5E vs 232270260332L |
CR0603T100X3K3+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | PF03WAJ0332T5E vs CR0603T100X3K3+/-5% |
CR16-332JK | Fixed Resistor | ASJ Holdings Limited | PF03WAJ0332T5E vs CR16-332JK |
CR-03JLA---3K3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | PF03WAJ0332T5E vs CR-03JLA---3K3 |
CRA06033K3-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | PF03WAJ0332T5E vs CRA06033K3-5%100PPM/KNS |
232270281332 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | PF03WAJ0332T5E vs 232270281332 |
CR16332J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | PF03WAJ0332T5E vs CR16332J |
RTT03332JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | PF03WAJ0332T5E vs RTT03332JP3 |