Datasheets
CR1206-8W-1500FT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for CR1206-8W-1500FT by VENKEL LTD

Overview of CR1206-8W-1500FT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR1206-8W-1500FT

Part # Distributor Description Stock Price Buy
Bristol Electronics   4990
RFQ
DISTI # CR1206-8W-1500FT
Venkel Ltd. Chip Resistor, 1206, 1/8W, 150R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Reel 25000
Buy Now

Part Details for CR1206-8W-1500FT

CR1206-8W-1500FT CAD Models

CR1206-8W-1500FT Part Data Attributes

CR1206-8W-1500FT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR1206-8W-1500FT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.56 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 150 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CR1206-8W-1500FT

This table gives cross-reference parts and alternative options found for CR1206-8W-1500FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-8W-1500FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1206SW8F1500TCE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR1206-8W-1500FT vs 1206SW8F1500TCE
RC06K151FCL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-8W-1500FT vs RC06K151FCL
1206W8F1500T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd CR1206-8W-1500FT vs 1206W8F1500T5E
RC06K151FCG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd CR1206-8W-1500FT vs RC06K151FCG
1206SW8F1500BC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR1206-8W-1500FT vs 1206SW8F1500BC
RC06K1500FC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-8W-1500FT vs RC06K1500FC
1206SW8F1500B1E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR1206-8W-1500FT vs 1206SW8F1500B1E
1206SW8F1500C1E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR1206-8W-1500FT vs 1206SW8F1500C1E
RGC1/8T11501% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, SEI Stackpole Electronics Inc CR1206-8W-1500FT vs RGC1/8T11501%
1206SW8F1500B5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR1206-8W-1500FT vs 1206SW8F1500B5E

CR1206-8W-1500FT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206-8W-1500FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206-8W-1500FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR1206-8W-1500FT would you like to use for your alert(s)?
  • Please alert me when CR1206-8W-1500FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206-8W-1500FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206-8W-1500FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206-8W-1500FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206-8W-1500FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206-8W-1500FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: