Datasheets
CR1206-8W-1073DT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for CR1206-8W-1073DT by VENKEL LTD

Overview of CR1206-8W-1073DT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR1206-8W-1073DT

Part # Distributor Description Stock Price Buy
DISTI # CR1206-8W-1073DT
Venkel Ltd. Chip Resistor, 1206, 1/8W, 107K , �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Reel 0
Buy Now

Part Details for CR1206-8W-1073DT

CR1206-8W-1073DT CAD Models

CR1206-8W-1073DT Part Data Attributes

CR1206-8W-1073DT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR1206-8W-1073DT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.56 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 107000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for CR1206-8W-1073DT

This table gives cross-reference parts and alternative options found for CR1206-8W-1073DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-8W-1073DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC06K1073DTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-8W-1073DT vs RC06K1073DTL
RC06K1073DT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-8W-1073DT vs RC06K1073DT
RC06K1073DCL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-8W-1073DT vs RC06K1073DCL
CR1206-8W-1073DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD CR1206-8W-1073DT vs CR1206-8W-1073DT-13
CR1206-8W-1073DSNT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD CR1206-8W-1073DT vs CR1206-8W-1073DSNT
RC06K1073DCG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-8W-1073DT vs RC06K1073DCG
CR1206-8W-1073DPT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD CR1206-8W-1073DT vs CR1206-8W-1073DPT
RC06K1073DBG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-8W-1073DT vs RC06K1073DBG
RC06K1073DTG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-8W-1073DT vs RC06K1073DTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206-8W-1073DT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206-8W-1073DT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR1206-8W-1073DT would you like to use for your alert(s)?
  • Please alert me when CR1206-8W-1073DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206-8W-1073DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206-8W-1073DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206-8W-1073DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206-8W-1073DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206-8W-1073DT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: