CR1206-8W-1073DSNT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,

Overview of CR1206-8W-1073DSNT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR1206-8W-1073DSNT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1206-8W-1073DSNT by VENKEL LTD

CR1206-8W-1073DSNT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.56 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
107000 Ω
Resistor Type
FIXED RESISTOR
Series
CR1206-8W(D TOL)
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR1206-8W-1073DSNT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for CR1206-8W-1073DSNT

This table gives cross-reference parts and alternative options found for CR1206-8W-1073DSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-8W-1073DSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1206-8W-1073DT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD CR1206-8W-1073DSNT vs CR1206-8W-1073DT
RC06K1073DTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-8W-1073DSNT vs RC06K1073DTL
RC06K1073DT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-8W-1073DSNT vs RC06K1073DT
RC06K1073DCL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-8W-1073DSNT vs RC06K1073DCL
CR1206-8W-1073DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD CR1206-8W-1073DSNT vs CR1206-8W-1073DT-13
RC06K1073DCG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-8W-1073DSNT vs RC06K1073DCG
CR1206-8W-1073DPT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD CR1206-8W-1073DSNT vs CR1206-8W-1073DPT
RC06K1073DBG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-8W-1073DSNT vs RC06K1073DBG
RC06K1073DTG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-8W-1073DSNT vs RC06K1073DTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206-8W-1073DSNT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206-8W-1073DSNT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR1206-8W-1073DSNT would you like to use for your alert(s)?
  • Please alert me when CR1206-8W-1073DSNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206-8W-1073DSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206-8W-1073DSNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206-8W-1073DSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206-8W-1073DSNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206-8W-1073DSNT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: