-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR1206-4W-1214FT
|
Venkel Ltd. | Chip Resistor, 1206, 1/4W, 1.21M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-4W-1214FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-4W-1214FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206-4W-1214FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-1214FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM3216F1214CS | Fixed Resistor, | Samsung Electro-Mechanics | CR1206-4W-1214FT vs RCM3216F1214CS |
RPC1206FG1M21 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1206-4W-1214FT vs RPC1206FG1M21 |
232272461215L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR1206-4W-1214FT vs 232272461215L |
9C12063A1214FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CR1206-4W-1214FT vs 9C12063A1214FKPF4 |
RC1206FR-101M21 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR1206-4W-1214FT vs RC1206FR-101M21 |
RC3216F1214AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CR1206-4W-1214FT vs RC3216F1214AS |
WCR-WCR1206LF-1214-F-P-LT | Fixed Resistor, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206-4W-1214FT vs WCR-WCR1206LF-1214-F-P-LT |
ERJ8ENF1214V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CR1206-4W-1214FT vs ERJ8ENF1214V |
1206S4F1214T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR1206-4W-1214FT vs 1206S4F1214T5E |
9C12063A1214FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR1206-4W-1214FT vs 9C12063A1214FKPFT |