Part Details for RCM3216F1214CS by Samsung Electro-Mechanics
Overview of RCM3216F1214CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM3216F1214CS
RCM3216F1214CS CAD Models
RCM3216F1214CS Part Data Attributes
|
RCM3216F1214CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM3216F1214CS
Samsung Electro-Mechanics
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCM3216F1214CS
This table gives cross-reference parts and alternative options found for RCM3216F1214CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM3216F1214CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12061M21FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCM3216F1214CS vs CRCW12061M21FKTA |
RC1206FR-101M21 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCM3216F1214CS vs RC1206FR-101M21 |
CRCW12061214F100RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1210000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RCM3216F1214CS vs CRCW12061214F100RT5-E3 |
AF1206FR-101M21L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCM3216F1214CS vs AF1206FR-101M21L |
PWR12F1214TEO | Fixed Resistor, 0.3333W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RCM3216F1214CS vs PWR12F1214TEO |
1206S4F1214T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCM3216F1214CS vs 1206S4F1214T5E |
CRCW12061214F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1210000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RCM3216F1214CS vs CRCW12061214F100RT5-PB |
RC3216F1214AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RCM3216F1214CS vs RC3216F1214AS |
RC3216F1214CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RCM3216F1214CS vs RC3216F1214CS |
9C12063A1214FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RCM3216F1214CS vs 9C12063A1214FKPF4 |