Part Details for CR0603-FX-29R4ELF by Bourns Inc
Overview of CR0603-FX-29R4ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603-FX-29R4ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M8384
|
Newark | Resistor, ruthenium Oxide,29.4Ohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns CR0603-FX-29R4ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
118-CR0603-FX-29R4ELFCT-ND
|
DigiKey | RES SMD 29.4 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23994 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
CR0603-FX-29R4ELF
|
Avnet Americas | SMD Chip Resistor, 29.4 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-29R4ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0023 | Buy Now |
DISTI #
652-CR0603-FX29R4ELF
|
Mouser Electronics | Thick Film Resistors - SMD 29.4OHM 1/10WATT 1% RoHS: Compliant | 4075 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 29.4 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0014 / $0.0034 | Buy Now |
DISTI #
CR0603-FX-29R4ELF
|
Avnet Abacus | SMD Chip Resistor, 29.4 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-29R4ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/10 W - 29.4 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0014 / $0.0034 | Buy Now |
Part Details for CR0603-FX-29R4ELF
CR0603-FX-29R4ELF CAD Models
CR0603-FX-29R4ELF Part Data Attributes
|
CR0603-FX-29R4ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FX-29R4ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-FX-29R4ELF
This table gives cross-reference parts and alternative options found for CR0603-FX-29R4ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-29R4ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU03F29R4V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR0603-FX-29R4ELF vs ERJU03F29R4V |
RK73H1JGTP29R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-FX-29R4ELF vs RK73H1JGTP29R4F |
RTT0329R4FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR0603-FX-29R4ELF vs RTT0329R4FP4 |
D1110029R4FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-FX-29R4ELF vs D1110029R4FP0 |
CRCW060329R4FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR0603-FX-29R4ELF vs CRCW060329R4FKEB |
RMCS0603FT29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0603-FX-29R4ELF vs RMCS0603FT29R4 |
RK73H1JTTDD29R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-FX-29R4ELF vs RK73H1JTTDD29R4F |
WF06P29R4FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR0603-FX-29R4ELF vs WF06P29R4FTLV |
NRC-AS06F29R4TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CR0603-FX-29R4ELF vs NRC-AS06F29R4TRQYF |
CR-03FLF--29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR0603-FX-29R4ELF vs CR-03FLF--29R4 |