Part Details for D1110029R4FP0 by Vishay Intertechnologies
Overview of D1110029R4FP0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1110029R4FP0
D1110029R4FP0 CAD Models
D1110029R4FP0 Part Data Attributes
|
D1110029R4FP0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1110029R4FP0
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for D1110029R4FP0
This table gives cross-reference parts and alternative options found for D1110029R4FP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1110029R4FP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU03F29R4V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | D1110029R4FP0 vs ERJU03F29R4V |
RK73H1JGTP29R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | D1110029R4FP0 vs RK73H1JGTP29R4F |
RTT0329R4FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | D1110029R4FP0 vs RTT0329R4FP4 |
CRCW060329R4FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | D1110029R4FP0 vs CRCW060329R4FKEB |
CR0603-FX-29R4ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | D1110029R4FP0 vs CR0603-FX-29R4ELF |
RMCS0603FT29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | D1110029R4FP0 vs RMCS0603FT29R4 |
RK73H1JTTDD29R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | D1110029R4FP0 vs RK73H1JTTDD29R4F |
WF06P29R4FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | D1110029R4FP0 vs WF06P29R4FTLV |
NRC-AS06F29R4TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | D1110029R4FP0 vs NRC-AS06F29R4TRQYF |
CR-03FLF--29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | D1110029R4FP0 vs CR-03FLF--29R4 |