Datasheets
CR0603-16W-6191FT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for CR0603-16W-6191FT by VENKEL LTD

Overview of CR0603-16W-6191FT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0603-16W-6191FT

Part # Distributor Description Stock Price Buy
Bristol Electronics   28694
RFQ
Quest Components   6955
  • 1 $0.0210
  • 239 $0.0140
  • 1,430 $0.0070
$0.0070 / $0.0210 Buy Now
Quest Components   3905
  • 1 $0.0180
  • 279 $0.0120
  • 1,668 $0.0060
$0.0060 / $0.0180 Buy Now
DISTI # CR0603-16W-6191FT
Venkel Ltd. Chip Resistor, 0603, 1/16W, 6.19K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel 23250
Buy Now

Part Details for CR0603-16W-6191FT

CR0603-16W-6191FT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR0603-16W-6191FT Part Data Attributes

CR0603-16W-6191FT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR0603-16W-6191FT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 6190 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for CR0603-16W-6191FT

This table gives cross-reference parts and alternative options found for CR0603-16W-6191FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-6191FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR0603T100X6K19+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc CR0603-16W-6191FT vs CR0603T100X6K19+/-1%
CDP06036K191%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR0603-16W-6191FT vs CDP06036K191%100PPM/KKP5
CDP06036K191%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR0603-16W-6191FT vs CDP06036K191%100PPM/KKP10
ADF06036K191%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic CR0603-16W-6191FT vs ADF06036K191%100PPM/KKP20
CR0603-FX-6191EPF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc CR0603-16W-6191FT vs CR0603-FX-6191EPF
CRG0603F6K19 RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 6190ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TE Connectivity CR0603-16W-6191FT vs CRG0603F6K19
MCWR06X6191FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SPC Multicomp CR0603-16W-6191FT vs MCWR06X6191FTL
CRCW06036K19FKEB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CR0603-16W-6191FT vs CRCW06036K19FKEB
BCTS000603-6191FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp CR0603-16W-6191FT vs BCTS000603-6191FTP
RK73H1JTTD6191F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR0603-16W-6191FT vs RK73H1JTTD6191F

CR0603-16W-6191FT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0603-16W-6191FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0603-16W-6191FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR0603-16W-6191FT would you like to use for your alert(s)?
  • Please alert me when CR0603-16W-6191FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0603-16W-6191FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0603-16W-6191FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0603-16W-6191FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0603-16W-6191FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0603-16W-6191FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: