Part Details for RK73H1JTTD6191F by KOA Speer Electronics Inc
Overview of RK73H1JTTD6191F by KOA Speer Electronics Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD6191F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD6191FCT-ND
|
DigiKey | RES 6.19K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42161 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD6191F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 6.19Kohms RoHS: Compliant | 27382 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 22019 |
|
RFQ | ||
|
Bristol Electronics | 4910 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 6.19K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 7833 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Film, 6.19K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 7336 |
|
$0.0480 / $0.1600 | Buy Now |
|
Quest Components | Resistor, Metal Film, 6.19K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4000 |
|
$0.0754 / $0.3770 | Buy Now |
|
Quest Components | Resistor, Metal Film, 6.19K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3957 |
|
$0.0045 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Metal Film, 6.19K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3928 |
|
$0.0070 / $0.0210 | Buy Now |
DISTI #
RK73H1JTTD6191F
|
TTI | Thick Film Resistors - SMD 1/10watts 6.19Kohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 95000 In Stock |
|
$0.0027 / $0.0030 | Buy Now |
Part Details for RK73H1JTTD6191F
RK73H1JTTD6191F CAD Models
RK73H1JTTD6191F Part Data Attributes
|
RK73H1JTTD6191F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD6191F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD6191F
This table gives cross-reference parts and alternative options found for RK73H1JTTD6191F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD6191F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X6K19+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTTD6191F vs CR0603T100X6K19+/-1% |
CDP06036K191%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD6191F vs CDP06036K191%100PPM/KKP5 |
CDP06036K191%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD6191F vs CDP06036K191%100PPM/KKP10 |
ADF06036K191%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD6191F vs ADF06036K191%100PPM/KKP20 |
CR0603-FX-6191EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTD6191F vs CR0603-FX-6191EPF |
CRG0603F6K19 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 6190ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RK73H1JTTD6191F vs CRG0603F6K19 |
MCWR06X6191FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JTTD6191F vs MCWR06X6191FTL |
CRCW06036K19FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTD6191F vs CRCW06036K19FKEB |
BCTS000603-6191FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JTTD6191F vs BCTS000603-6191FTP |
RC0603FR-076K19L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD6191F vs RC0603FR-076K19L |