-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 191K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3004 |
|
$0.0060 / $0.0180 | Buy Now |
DISTI #
CR0603-16W-1913FT
|
Venkel Ltd. | Chip Resistor, 0603, 1/16W, 191K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-16W-1913FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-1913FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-16W-1913FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-1913FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603191K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603-16W-1913FT vs CDP0603191K1%100PPM/KNS |
RC0603FR-13191KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-16W-1913FT vs RC0603FR-13191KL |
D11AP100191K1%BN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR0603-16W-1913FT vs D11AP100191K1%BN |
CRCW0603191KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR0603-16W-1913FT vs CRCW0603191KFKTA |
AC0603FR-07191KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-16W-1913FT vs AC0603FR-07191KL |
CR16-1913FL | Fixed Resistor, Metal Glaze/thick Film, 191000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ASJ Holdings Limited | CR0603-16W-1913FT vs CR16-1913FL |
CR-03FL7191K | RES,SMT,THICK FILM,191K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Viking Technology | CR0603-16W-1913FT vs CR-03FL7191K |
RCA0603191KFKEY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR0603-16W-1913FT vs RCA0603191KFKEY |
RK73H1JRTTDD1913F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR0603-16W-1913FT vs RK73H1JRTTDD1913F |
CR0603-FX-1913ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | CR0603-16W-1913FT vs CR0603-FX-1913ELF |