Part Details for CR0603-FX-1913ELF by Bourns Inc
Overview of CR0603-FX-1913ELF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603-FX-1913ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7327
|
Newark | Resistor, ruthenium Oxide,191Kohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns CR0603-FX-1913ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CR0603-FX-1913ELFCT-ND
|
DigiKey | RES SMD 191K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25141 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
CR0603-FX-1913ELF
|
Avnet Americas | SMD Chip Resistor, 191 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-1913ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0023 | Buy Now |
DISTI #
652-CR0603-FX1913ELF
|
Mouser Electronics | Thick Film Resistors - SMD 191KOHM 1/10WATT 1% RoHS: Compliant | 143308 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_00459605
|
Arrow Electronics | Res Thick Film 0603 191K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks Date Code: 2131 | Europe - 5000 |
|
$0.0019 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 191 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0014 / $0.0034 | Buy Now |
DISTI #
59163723
|
Verical | Res Thick Film 0603 191K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2131 | Americas - 5000 |
|
$0.0024 | Buy Now |
DISTI #
CR0603-FX-1913ELF
|
Avnet Abacus | SMD Chip Resistor, 191 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-1913ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600569893
|
Chip1Stop | Res Thick Film 0603 191K Ohm 1% 0.1W(1/10W) ±100ppm/℃ Pad SMD T/R RoHS: Compliant | 5000 |
|
$0.0034 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 1/10 W - 191 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0014 / $0.0034 | Buy Now |
Part Details for CR0603-FX-1913ELF
CR0603-FX-1913ELF CAD Models
CR0603-FX-1913ELF Part Data Attributes
|
CR0603-FX-1913ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FX-1913ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-FX-1913ELF
This table gives cross-reference parts and alternative options found for CR0603-FX-1913ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-1913ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603191K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603-FX-1913ELF vs CDP0603191K1%100PPM/KNS |
RC0603FR-13191KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-FX-1913ELF vs RC0603FR-13191KL |
D11AP100191K1%BN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR0603-FX-1913ELF vs D11AP100191K1%BN |
CRCW0603191KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR0603-FX-1913ELF vs CRCW0603191KFKTA |
AC0603FR-07191KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-FX-1913ELF vs AC0603FR-07191KL |
CR16-1913FL | Fixed Resistor, Metal Glaze/thick Film, 191000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ASJ Holdings Limited | CR0603-FX-1913ELF vs CR16-1913FL |
CR-03FL7191K | RES,SMT,THICK FILM,191K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Viking Technology | CR0603-FX-1913ELF vs CR-03FL7191K |
RCA0603191KFKEY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR0603-FX-1913ELF vs RCA0603191KFKEY |
RK73H1JRTTDD1913F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR0603-FX-1913ELF vs RK73H1JRTTDD1913F |
AF0603FR-07191KL | Fixed Resistor, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-FX-1913ELF vs AF0603FR-07191KL |