There are no models available for this part yet.
Overview of CR06-3R6JV by Hokuriku Electric Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR06-3R6JV by Hokuriku Electric Industry Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S314703529073
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 45000 |
|
$0.0017 / $0.0020 | Buy Now |
CAD Models for CR06-3R6JV by Hokuriku Electric Industry Co Ltd
Part Data Attributes for CR06-3R6JV by Hokuriku Electric Industry Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for CR06-3R6JV
This table gives cross-reference parts and alternative options found for CR06-3R6JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR06-3R6JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR06-3R6JC | Fixed Resistor, 0.05W, 3.6ohm, 25V, 5% +/-Tol, -400,400ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | CR06-3R6JV vs CR06-3R6JC |
CRG0201J3R6 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 400ppm, 3.6ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | CR06-3R6JV vs CRG0201J3R6 |
RK73B1HLTB3R6J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3.6ohm, 25V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR06-3R6JV vs RK73B1HLTB3R6J |
RC01U3R6JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3.6ohm, 25V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR06-3R6JV vs RC01U3R6JT |
CR06-3R6JB | Fixed Resistor, 0.05W, 3.6ohm, 25V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | CR06-3R6JV vs CR06-3R6JB |
CR06-3R6JE | Fixed Resistor, 0.05W, 3.6ohm, 25V, 5% +/-Tol, -400,400ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | CR06-3R6JV vs CR06-3R6JE |
RC01U3R6JCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR06-3R6JV vs RC01U3R6JCL |
TSR20GJ3R6V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3.6ohm, 25V, 5% +/-Tol, -400,400ppm/Cel, 0201, | Tateyama Kagaku Group | CR06-3R6JV vs TSR20GJ3R6V |
RK73B1HTTB3R6J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3.6ohm, 25V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR06-3R6JV vs RK73B1HTTB3R6J |
CR253R6J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3.6ohm, 25V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR06-3R6JV vs CR253R6J |