Part Details for RK73B1HTTB3R6J by KOA Speer Electronics Inc
Overview of RK73B1HTTB3R6J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B1HTTB3R6J
RK73B1HTTB3R6J CAD Models
RK73B1HTTB3R6J Part Data Attributes
|
RK73B1HTTB3R6J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1HTTB3R6J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3.6ohm, 25V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: MIL-R-55342F | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RK73B1HTTB3R6J
This table gives cross-reference parts and alternative options found for RK73B1HTTB3R6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1HTTB3R6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR06-3R6JC | Fixed Resistor, 0.05W, 3.6ohm, 25V, 5% +/-Tol, -400,400ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | RK73B1HTTB3R6J vs CR06-3R6JC |
CRG0201J3R6 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 400ppm, 3.6ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | RK73B1HTTB3R6J vs CRG0201J3R6 |
RK73B1HLTB3R6J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3.6ohm, 25V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73B1HTTB3R6J vs RK73B1HLTB3R6J |
RC01U3R6JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3.6ohm, 25V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RK73B1HTTB3R6J vs RC01U3R6JT |
CR06-3R6JB | Fixed Resistor, 0.05W, 3.6ohm, 25V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RK73B1HTTB3R6J vs CR06-3R6JB |
CR06-3R6JE | Fixed Resistor, 0.05W, 3.6ohm, 25V, 5% +/-Tol, -400,400ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | RK73B1HTTB3R6J vs CR06-3R6JE |
RC01U3R6JCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RK73B1HTTB3R6J vs RC01U3R6JCL |
TSR20GJ3R6V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3.6ohm, 25V, 5% +/-Tol, -400,400ppm/Cel, 0201, | Tateyama Kagaku Group | RK73B1HTTB3R6J vs TSR20GJ3R6V |
CR253R6J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3.6ohm, 25V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73B1HTTB3R6J vs CR253R6J |
RC01U3R6JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3.6ohm, 25V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RK73B1HTTB3R6J vs RC01U3R6JC |