-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR0402-16W-10R5DT
|
Venkel Ltd. | Chip Resistor, 0402, 1/16W, 10.5R, �0.5% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0402-16W-10R5DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0402-16W-10R5DT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CR0402-16W-10R5DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-16W-10R5DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPS10R5D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR0402-16W-10R5DT vs RK73H1ELTPS10R5D |
CR0402-16W-10R5DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | CR0402-16W-10R5DT vs CR0402-16W-10R5DSNT |
CR0402-16W-10R5DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR0402-16W-10R5DT vs CR0402-16W-10R5DPT |
CR10-10R5DV | Fixed Resistor, 0.1W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | CR0402-16W-10R5DT vs CR10-10R5DV |
RC0402DR-0710R5P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR0402-16W-10R5DT vs RC0402DR-0710R5P |
MCR01MZPD10R5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR0402-16W-10R5DT vs MCR01MZPD10R5 |
CR1010R5DV | Fixed Resistor, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR0402-16W-10R5DT vs CR1010R5DV |
TSR16UD10R5V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CR0402-16W-10R5DT vs TSR16UD10R5V |
AF0402DR-1310R5L | Fixed Resistor, 0.0625W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR0402-16W-10R5DT vs AF0402DR-1310R5L |
RMC10K10R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR0402-16W-10R5DT vs RMC10K10R5DB |