Part Details for AF0402DR-1310R5L by YAGEO Corporation
Overview of AF0402DR-1310R5L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402DR-1310R5L
AF0402DR-1310R5L CAD Models
AF0402DR-1310R5L Part Data Attributes
|
AF0402DR-1310R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402DR-1310R5L
YAGEO Corporation
Fixed Resistor, 0.0625W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402DR-1310R5L
This table gives cross-reference parts and alternative options found for AF0402DR-1310R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402DR-1310R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPS10R5D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-1310R5L vs RK73H1ELTPS10R5D |
CR0402-16W-10R5DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | AF0402DR-1310R5L vs CR0402-16W-10R5DSNT |
CR0402-16W-10R5DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AF0402DR-1310R5L vs CR0402-16W-10R5DPT |
CR10-10R5DV | Fixed Resistor, 0.1W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | AF0402DR-1310R5L vs CR10-10R5DV |
RC0402DR-0710R5P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402DR-1310R5L vs RC0402DR-0710R5P |
MCR01MZPD10R5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | AF0402DR-1310R5L vs MCR01MZPD10R5 |
CR1010R5DV | Fixed Resistor, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | AF0402DR-1310R5L vs CR1010R5DV |
TSR16UD10R5V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | AF0402DR-1310R5L vs TSR16UD10R5V |
RMC10K10R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402DR-1310R5L vs RMC10K10R5DB |
RC0402DR-1010R5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402DR-1310R5L vs RC0402DR-1010R5L |