Part Details for CR02102J by MERITEK Electronics Corporation
Overview of CR02102J by MERITEK Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR02102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR02102JTR-ND
|
DigiKey | RES SMD 1K OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
224000 In Stock |
|
$0.0177 / $0.0214 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1K ohm (+/-) 5% - 3/4W/0.75W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2010 (5025 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0081 / $0.0095 | Buy Now |
|
Bristol Electronics | 5243 |
|
RFQ | ||
|
Quest Components | 4194 |
|
$0.3750 / $1.2500 | Buy Now |
Part Details for CR02102J
CR02102J CAD Models
CR02102J Part Data Attributes
|
CR02102J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR02102J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR02102J
This table gives cross-reference parts and alternative options found for CR02102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR02102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K102JCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR02102J vs RS10K102JCG |
RC2010JK-131KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR02102J vs RC2010JK-131KL |
CR2010T100Q1K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR02102J vs CR2010T100Q1K+-5% |
RPC50102JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CR02102J vs RPC50102JTE |
RS10K1001JC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR02102J vs RS10K1001JC |
RMEF2010JT1K00 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CR02102J vs RMEF2010JT1K00 |
RS-10K102JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | CR02102J vs RS-10K102JT |
RS10K102JTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR02102J vs RS10K102JTG |
MR20X102JQL | Fixed Resistor, 0.5W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR02102J vs MR20X102JQL |
CQ1007J0102T4E | Fixed Resistor, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR02102J vs CQ1007J0102T4E |