Part Details for RPC50102JTE by Kamaya Inc
Overview of RPC50102JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC50102JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC50102JTETR-ND
|
DigiKey | RES 1K OHM 3/4W 5% 2010 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0138 | Buy Now |
DISTI #
791-RPC50102JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2010 1K0 5% Lead Free RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
Part Details for RPC50102JTE
RPC50102JTE CAD Models
RPC50102JTE Part Data Attributes
|
RPC50102JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC50102JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC50102JTE
This table gives cross-reference parts and alternative options found for RPC50102JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC50102JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K1001JC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RPC50102JTE vs RS10K1001JC |
NRC-AS50J102TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RPC50102JTE vs NRC-AS50J102TRF |
RS10K1001JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RPC50102JTE vs RS10K1001JB |
9C2010121001JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RPC50102JTE vs 9C2010121001JKPF5 |
RC2010JK-131KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RPC50102JTE vs RC2010JK-131KL |
RMGW50K102JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RPC50102JTE vs RMGW50K102JTE |
MR20X102JGL | Fixed Resistor, 0.5W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RPC50102JTE vs MR20X102JGL |
232276060102 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RPC50102JTE vs 232276060102 |
AC2010JK-071KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RPC50102JTE vs AC2010JK-071KL |
CAR20J102CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RPC50102JTE vs CAR20J102CT |