Part Details for CR-0ABLF--4K12 by Viking Tech Corp
Overview of CR-0ABLF--4K12 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-10902000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 20S Right Angle Header. | |
51722-10214400ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 144S Right Angle Header. | |
51723-10900000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P Right Angle Header. |
Part Details for CR-0ABLF--4K12
CR-0ABLF--4K12 CAD Models
CR-0ABLF--4K12 Part Data Attributes
|
CR-0ABLF--4K12
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0ABLF--4K12
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0ABLF--4K12
This table gives cross-reference parts and alternative options found for CR-0ABLF--4K12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0ABLF--4K12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20B4121CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CR-0ABLF--4K12 vs RM20B4121CT-X |
RM20BEN4121 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR-0ABLF--4K12 vs RM20BEN4121 |
CR-0ABL4--4K12 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR-0ABLF--4K12 vs CR-0ABL4--4K12 |
CR2010TT100Q4.12K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR-0ABLF--4K12 vs CR2010TT100Q4.12K+-0.1% |
RTT204121BTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CR-0ABLF--4K12 vs RTT204121BTE |
RC2010BK-074K12L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR-0ABLF--4K12 vs RC2010BK-074K12L |
RTT204121BE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CR-0ABLF--4K12 vs RTT204121BE2 |