Part Details for RTT204121BTE by Ralec
Overview of RTT204121BTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT204121BTE
RTT204121BTE CAD Models
RTT204121BTE Part Data Attributes
|
RTT204121BTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT204121BTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTT204121BTE
This table gives cross-reference parts and alternative options found for RTT204121BTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT204121BTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0ABLF--4K12 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RTT204121BTE vs CR-0ABLF--4K12 |
RTT204121BE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT204121BTE vs RTT204121BE2 |
RGC2010BTD4K12 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RTT204121BTE vs RGC2010BTD4K12 |
RTT204121BE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT204121BTE vs RTT204121BE3 |
RM20B4121CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RTT204121BTE vs RM20B4121CT-X |
RC2010BK-074K12L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT204121BTE vs RC2010BK-074K12L |
CR-0ABL4--4K12 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RTT204121BTE vs CR-0ABL4--4K12 |
RTT204121BE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT204121BTE vs RTT204121BE4 |
RM20BEN4121 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT204121BTE vs RM20BEN4121 |