Part Details for CQ0603BRNPOYBNR80 by YAGEO Corporation
Overview of CQ0603BRNPOYBNR80 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0603BRNPOYBNR80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5982
|
Newark | Cap, 0.8Pf, 250V, Mlcc, 0603, Capacitance:0.8Pf, Voltage(Dc):250V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CQ0603BRNPOYBNR80 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0650 | Buy Now |
DISTI #
33AK5981
|
Newark | Cap, 0.8Pf, 250V, Mlcc, 0603, Capacitance:0.8Pf, Voltage(Dc):250V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CQ0603BRNPOYBNR80 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1030 | Buy Now |
DISTI #
13-CQ0603BRNPOYBNR80CT-ND
|
DigiKey | CAP CER 0.8PF 250V C0G/NPO 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19727 In Stock |
|
$0.0497 / $0.3500 | Buy Now |
DISTI #
CQ0603BRNPOYBNR80
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.8pF 0.1pF C0G 250V 0603 Paper T/R - Tape and Reel (Alt: CQ0603BRNPOYBNR80) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CQ603BRNPOYBNR80
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.8pF C0G 0603 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.0530 / $0.0660 | Order Now |
|
CHIPMALL.COM LIMITED | CAP CER 0.8PF 250V C0G/NPO 0603 | 4025 |
|
$0.0349 / $0.1629 | Buy Now |
Part Details for CQ0603BRNPOYBNR80
CQ0603BRNPOYBNR80 CAD Models
CQ0603BRNPOYBNR80 Part Data Attributes
|
CQ0603BRNPOYBNR80
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0603BRNPOYBNR80
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CQ0603BRNPOYBNR80
This table gives cross-reference parts and alternative options found for CQ0603BRNPOYBNR80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0603BRNPOYBNR80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCSVA0R8BAJ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CQ0603BRNPOYBNR80 vs SQCSVA0R8BAJ1A |
251R14S0R8BV4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0603, | Johanson Technology Inc | CQ0603BRNPOYBNR80 vs 251R14S0R8BV4S |
251R14S0R8BG4T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0603, | Johanson Technology Inc | CQ0603BRNPOYBNR80 vs 251R14S0R8BG4T |
251R14S0R8BT4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0603, | Johanson Technology Inc | CQ0603BRNPOYBNR80 vs 251R14S0R8BT4W |
SQCSVA0R8BA71A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CQ0603BRNPOYBNR80 vs SQCSVA0R8BA71A |
C0603HQN251-0R8BNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP | VENKEL LTD | CQ0603BRNPOYBNR80 vs C0603HQN251-0R8BNP |
251R14S0R8BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0603, | Johanson Technology Inc | CQ0603BRNPOYBNR80 vs 251R14S0R8BG4Y |
SQCSVA0R8BA7ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CQ0603BRNPOYBNR80 vs SQCSVA0R8BA7ME |
251R14S0R8BV4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0603, | Johanson Technology Inc | CQ0603BRNPOYBNR80 vs 251R14S0R8BV4W |
0603Y250P800BQT | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000008uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CQ0603BRNPOYBNR80 vs 0603Y250P800BQT |