251R14S0R8BG4Y
Johanson Technology Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0603,

Overview of 251R14S0R8BG4Y by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 251R14S0R8BG4Y by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 251R14S0R8BG4Y by Johanson Technology Inc

251R14S0R8BG4Y
Johanson Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
8e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.76 mm
JESD-609 Code
e4
Length
1.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
12.5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 5 INCH
Positive Tolerance
12.5%
Rated (DC) Voltage (URdc)
250 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.81 mm
Want to compare parts?
  1. 251R14S0R8BG4Y
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0603,
    VS

Alternate Parts for 251R14S0R8BG4Y

This table gives cross-reference parts and alternative options found for 251R14S0R8BG4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S0R8BG4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQCSVA0R8BAJ1A Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP Kyocera AVX Components 251R14S0R8BG4Y vs SQCSVA0R8BAJ1A
CQ0603BRNPOYBNR80 Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP YAGEO Corporation 251R14S0R8BG4Y vs CQ0603BRNPOYBNR80
251R14S0R8BV4S Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0603, Johanson Technology Inc 251R14S0R8BG4Y vs 251R14S0R8BV4S
251R14S0R8BG4T Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0603, Johanson Technology Inc 251R14S0R8BG4Y vs 251R14S0R8BG4T
251R14S0R8BT4W Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0603, Johanson Technology Inc 251R14S0R8BG4Y vs 251R14S0R8BT4W
SQCSVA0R8BA71A Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components 251R14S0R8BG4Y vs SQCSVA0R8BA71A
C0603HQN251-0R8BNP Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP VENKEL LTD 251R14S0R8BG4Y vs C0603HQN251-0R8BNP
SQCSVA0R8BA7ME Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components 251R14S0R8BG4Y vs SQCSVA0R8BA7ME
251R14S0R8BV4W Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0603, Johanson Technology Inc 251R14S0R8BG4Y vs 251R14S0R8BV4W
0603Y250P800BQT CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000008uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Syfer Technology 251R14S0R8BG4Y vs 0603Y250P800BQT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 251R14S0R8BG4Y by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 251R14S0R8BG4Y by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 251R14S0R8BG4Y would you like to use for your alert(s)?
  • Please alert me when 251R14S0R8BG4Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 251R14S0R8BG4Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 251R14S0R8BG4Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 251R14S0R8BG4Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 251R14S0R8BG4Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 251R14S0R8BG4Y by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: