There are no models available for this part yet.
Overview of CQ0603BRNPOYBN6R8 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ0603BRNPOYBN6R8 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK6008
|
Newark | Mlcc Capacitor, 6.8Pf, 250V, 0603, Capacitance:6.8Pf, Voltage(Dc):250V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CQ0603BRNPOYBN6R8 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2080 | Buy Now | |
DISTI #
33AK6007
|
Newark | Mlcc Capacitor, 6.8Pf, 250V, 0603, Capacitance:6.8Pf, Voltage(Dc):250V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CQ0603BRNPOYBN6R8 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2420 | Buy Now | |
DISTI #
13-CQ0603BRNPOYBN6R8TR-ND
|
DigiKey | CAP CER 6.8PF 250V C0G/NPO 0603 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1963 | Buy Now | |
DISTI #
CQ0603BRNPOYBN6R8
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 6.8pF 0.1pF C0G 250V 0603 Paper T/R - Tape and Reel (Alt: CQ0603BRNPOYBN6R8) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-CQ0603BNPOYBN6R8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 6.8pF C0G 0603 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.1780 / $0.1790 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.1356 | Buy Now |
CAD Models for CQ0603BRNPOYBN6R8 by YAGEO Corporation
Part Data Attributes for CQ0603BRNPOYBN6R8 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
0.0000068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1.4706%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1.4706%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CQ0603BRNPOYBN6R8
This table gives cross-reference parts and alternative options found for CQ0603BRNPOYBN6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0603BRNPOYBN6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0603BPNPOYBN6R8 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, | YAGEO Corporation | CQ0603BRNPOYBN6R8 vs CQ0603BPNPOYBN6R8 |
251R14S6R8BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CQ0603BRNPOYBN6R8 vs 251R14S6R8BV4Y |
C0603T689BAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | KEMET Corporation | CQ0603BRNPOYBN6R8 vs C0603T689BAGALTU |
C0603T689BAGCC7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | KEMET Corporation | CQ0603BRNPOYBN6R8 vs C0603T689BAGCC7081 |
C0603C689BAGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CQ0603BRNPOYBN6R8 vs C0603C689BAGAC |
MCRF03BTN2516R8 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Viking Tech Corp | CQ0603BRNPOYBN6R8 vs MCRF03BTN2516R8 |
SQCSVA6R8BA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CQ0603BRNPOYBN6R8 vs SQCSVA6R8BA1ME |
0603Y2506P80BQT | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CQ0603BRNPOYBN6R8 vs 0603Y2506P80BQT |
0603J2506P80BCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CQ0603BRNPOYBN6R8 vs 0603J2506P80BCR |
C0603C689BAGAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CQ0603BRNPOYBN6R8 vs C0603C689BAGAC3190 |