Part Details for 251R14S6R8BV4Y by Johanson Dielectrics Inc
Overview of 251R14S6R8BV4Y by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S6R8BV4Y
251R14S6R8BV4Y CAD Models
251R14S6R8BV4Y Part Data Attributes
|
251R14S6R8BV4Y
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S6R8BV4Y
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 5 INCH | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S6R8BV4Y
This table gives cross-reference parts and alternative options found for 251R14S6R8BV4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S6R8BV4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0603BPNPOYBN6R8 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, | YAGEO Corporation | 251R14S6R8BV4Y vs CQ0603BPNPOYBN6R8 |
C0603T689BAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | KEMET Corporation | 251R14S6R8BV4Y vs C0603T689BAGALTU |
C0603T689BAGCC7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | KEMET Corporation | 251R14S6R8BV4Y vs C0603T689BAGCC7081 |
C0603C689BAGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S6R8BV4Y vs C0603C689BAGAC |
MCRF03BTN2516R8 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Viking Tech Corp | 251R14S6R8BV4Y vs MCRF03BTN2516R8 |
SQCSVA6R8BA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R14S6R8BV4Y vs SQCSVA6R8BA1ME |
0603Y2506P80BQT | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 251R14S6R8BV4Y vs 0603Y2506P80BQT |
0603J2506P80BCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S6R8BV4Y vs 0603J2506P80BCR |
C0603C689BAGAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S6R8BV4Y vs C0603C689BAGAC3190 |
C0603X689BAGAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S6R8BV4Y vs C0603X689BAGAL3191 |