Part Details for CQ0603BPNPOYBN6R8 by YAGEO Corporation
Overview of CQ0603BPNPOYBN6R8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQ0603BPNPOYBN6R8
CQ0603BPNPOYBN6R8 CAD Models
CQ0603BPNPOYBN6R8 Part Data Attributes
|
CQ0603BPNPOYBN6R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0603BPNPOYBN6R8
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CQ0603BPNPOYBN6R8
This table gives cross-reference parts and alternative options found for CQ0603BPNPOYBN6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0603BPNPOYBN6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S6R8BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CQ0603BPNPOYBN6R8 vs 251R14S6R8BV4Y |
C0603T689BAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | KEMET Corporation | CQ0603BPNPOYBN6R8 vs C0603T689BAGALTU |
C0603T689BAGCC7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | KEMET Corporation | CQ0603BPNPOYBN6R8 vs C0603T689BAGCC7081 |
C0603C689BAGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CQ0603BPNPOYBN6R8 vs C0603C689BAGAC |
MCRF03BTN2516R8 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Viking Tech Corp | CQ0603BPNPOYBN6R8 vs MCRF03BTN2516R8 |
SQCSVA6R8BA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CQ0603BPNPOYBN6R8 vs SQCSVA6R8BA1ME |
0603Y2506P80BQT | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CQ0603BPNPOYBN6R8 vs 0603Y2506P80BQT |
0603J2506P80BCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CQ0603BPNPOYBN6R8 vs 0603J2506P80BCR |
C0603C689BAGAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CQ0603BPNPOYBN6R8 vs C0603C689BAGAC3190 |
C0603X689BAGAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CQ0603BPNPOYBN6R8 vs C0603X689BAGAL3191 |