Part Details for CQ0402CRNPO0BN6R8 by YAGEO Corporation
Overview of CQ0402CRNPO0BN6R8 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ0402CRNPO0BN6R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQ0402CRNPO0BN6R8
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 6.8pF 0.25pF C0G 100V 0402 Paper T/R - Tape and Reel (Alt: CQ0402CRNPO0BN6R8) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CQ0402CRNP0BN6R8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6.8pF C0G 0402 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0250 | Order Now |
Part Details for CQ0402CRNPO0BN6R8
CQ0402CRNPO0BN6R8 CAD Models
CQ0402CRNPO0BN6R8 Part Data Attributes
|
CQ0402CRNPO0BN6R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402CRNPO0BN6R8
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402CRNPO0BN6R8
This table gives cross-reference parts and alternative options found for CQ0402CRNPO0BN6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402CRNPO0BN6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005NP0689CHTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | CQ0402CRNPO0BN6R8 vs C1005NP0689CHTS |
CC0402CRNPO0BN6R8 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CQ0402CRNPO0BN6R8 vs CC0402CRNPO0BN6R8 |
RF15N6R8C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CQ0402CRNPO0BN6R8 vs RF15N6R8C101CG |
GRM1555C2A6R8CA01J | Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 100V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CQ0402CRNPO0BN6R8 vs GRM1555C2A6R8CA01J |
0402N6R8C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CQ0402CRNPO0BN6R8 vs 0402N6R8C101CG |
RF15N6R8C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CQ0402CRNPO0BN6R8 vs RF15N6R8C101CT |
SH15N6R8C101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CQ0402CRNPO0BN6R8 vs SH15N6R8C101CT |
101SHL6R8CSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | CQ0402CRNPO0BN6R8 vs 101SHL6R8CSE-ROHS |
CC0402CPNPO0BN6R8 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CQ0402CRNPO0BN6R8 vs CC0402CPNPO0BN6R8 |
0402N6R8C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CQ0402CRNPO0BN6R8 vs 0402N6R8C101CT |