Part Details for RF15N6R8C101CT by Walsin Technology Corporation
Overview of RF15N6R8C101CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF15N6R8C101CT
RF15N6R8C101CT CAD Models
RF15N6R8C101CT Part Data Attributes
|
RF15N6R8C101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF15N6R8C101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for RF15N6R8C101CT
This table gives cross-reference parts and alternative options found for RF15N6R8C101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N6R8C101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0402CRNPO0BN6R8 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | RF15N6R8C101CT vs CQ0402CRNPO0BN6R8 |
C1005NP0689CHTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | RF15N6R8C101CT vs C1005NP0689CHTS |
CC0402CRNPO0BN6R8 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | RF15N6R8C101CT vs CC0402CRNPO0BN6R8 |
RF15N6R8C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RF15N6R8C101CT vs RF15N6R8C101CG |
GRM1555C2A6R8CA01J | Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 100V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | RF15N6R8C101CT vs GRM1555C2A6R8CA01J |
0402N6R8C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RF15N6R8C101CT vs 0402N6R8C101CG |
SH15N6R8C101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | RF15N6R8C101CT vs SH15N6R8C101CT |
101SHL6R8CSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | RF15N6R8C101CT vs 101SHL6R8CSE-ROHS |
CC0402CPNPO0BN6R8 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | RF15N6R8C101CT vs CC0402CPNPO0BN6R8 |
0402N6R8C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RF15N6R8C101CT vs 0402N6R8C101CT |