Part Details for CPT30060 by Micro Commercial Components
Overview of CPT30060 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPT30060
CPT30060 CAD Models
CPT30060 Part Data Attributes
|
CPT30060
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
CPT30060
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 300A, 60V V(RRM), Silicon, POWERMOD-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | POWERMOD-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 300 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CPT30060
This table gives cross-reference parts and alternative options found for CPT30060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPT30060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPT30060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 60V V(RRM), Silicon, POWER MODULE-2 | International Semiconductor Inc | CPT30060 vs CPT30060 |
MBR30060CT | Rectifier Diode, Schottky, 150A, 60V V(RRM) | Transys Electronics Limited | CPT30060 vs MBR30060CT |
MBR30060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 60V V(RRM), Silicon, | GeneSic Semiconductor Inc | CPT30060 vs MBR30060CT |
MBR30060CT | Rectifier Diode, Schottky, 300A, 60V V(RRM), | Motorola Semiconductor Products | CPT30060 vs MBR30060CT |
MBR30060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 60V V(RRM), Silicon, MODULE-2 | Daco Semiconductor Co Ltd | CPT30060 vs MBR30060CT |
MBRP30060CT | Diode Schottky 60V 300A 3-Pin(3+Tab) MD3CC | New Jersey Semiconductor Products Inc | CPT30060 vs MBRP30060CT |
MBRP30060CTG | DIODE SCHOTTKY 60V 150A PWRTAP2 | onsemi | CPT30060 vs MBRP30060CTG |
MBR30060CT | MBR30060CT | Motorola Mobility LLC | CPT30060 vs MBR30060CT |
MBRP30060CT | 150A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 357C-03, POWERTAP II, 2 PIN | onsemi | CPT30060 vs MBRP30060CT |
MBRP30060T | 150A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 357C-03, POWERTAP II, 2 PIN | onsemi | CPT30060 vs MBRP30060T |