Part Details for MBR30060CT by Motorola Semiconductor Products
Overview of MBR30060CT by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR30060CT
MBR30060CT CAD Models
MBR30060CT Part Data Attributes
|
MBR30060CT
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MBR30060CT
Motorola Semiconductor Products
Rectifier Diode, Schottky, 300A, 60V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
Non-rep Pk Forward Current-Max | 2500 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 300 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for MBR30060CT
This table gives cross-reference parts and alternative options found for MBR30060CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR30060CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPT30060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 60V V(RRM), Silicon, POWER MODULE-2 | International Semiconductor Inc | MBR30060CT vs CPT30060 |
MBR30060CT | Rectifier Diode, Schottky, 150A, 60V V(RRM) | Transys Electronics Limited | MBR30060CT vs MBR30060CT |
MBR30060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 60V V(RRM), Silicon, | GeneSic Semiconductor Inc | MBR30060CT vs MBR30060CT |
MBR30060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 60V V(RRM), Silicon, MODULE-2 | Daco Semiconductor Co Ltd | MBR30060CT vs MBR30060CT |
MBRP30060CT | Diode Schottky 60V 300A 3-Pin(3+Tab) MD3CC | New Jersey Semiconductor Products Inc | MBR30060CT vs MBRP30060CT |
MBRP30060CTG | DIODE SCHOTTKY 60V 150A PWRTAP2 | onsemi | MBR30060CT vs MBRP30060CTG |
MBR30060CT | MBR30060CT | Motorola Mobility LLC | MBR30060CT vs MBR30060CT |
MBRP30060CT | 150A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 357C-03, POWERTAP II, 2 PIN | onsemi | MBR30060CT vs MBRP30060CT |
MBRP30060T | 150A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 357C-03, POWERTAP II, 2 PIN | onsemi | MBR30060CT vs MBRP30060T |
MBRP30060TG | 150A, 60V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE 357C-03, POWERTAP II, 2 PIN | onsemi | MBR30060CT vs MBRP30060TG |