Part Details for CPPC4L-A7BP-100.0000PD by Cardinal Components
Overview of CPPC4L-A7BP-100.0000PD by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPPC4L-A7BP-100.0000PD
CPPC4L-A7BP-100.0000PD CAD Models
CPPC4L-A7BP-100.0000PD Part Data Attributes
|
CPPC4L-A7BP-100.0000PD
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CPPC4L-A7BP-100.0000PD
Cardinal Components
CMOS Output Clock Oscillator, 1MHz Min, 100MHz Max, 100MHz Nom, ROHS COMPLIANT, DIP-8/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | DIP4/8,.3 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE OUTPUT | |
Fall Time-Max | 2.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Equivalence Code | DIP4/8,.3 | |
Physical Dimension | 13.2mm x 13.2mm x 6.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2.4 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CPPC4L-A7BP-100.0000PD
This table gives cross-reference parts and alternative options found for CPPC4L-A7BP-100.0000PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPPC4L-A7BP-100.0000PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPPC1L-A5BP-100.000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | CPPC4L-A7BP-100.0000PD vs CPPC1L-A5BP-100.000TS |
CPPC4LZBP-100.0000MHZPD | CMOS Output Clock Oscillator, 100MHz Nom, DIP-8/4 | Cardinal Components | CPPC4L-A7BP-100.0000PD vs CPPC4LZBP-100.0000MHZPD |
CPPC1LZ-A7BP-100.0000MHZPD | CMOS Output Clock Oscillator, 100MHz Nom, DIP-14/4 | Cardinal Components | CPPC4L-A7BP-100.0000PD vs CPPC1LZ-A7BP-100.0000MHZPD |
XO1HV/AE100MHZ | CMOS Output Clock Oscillator, 100MHz Nom | Golledge Electronics Ltd | CPPC4L-A7BP-100.0000PD vs XO1HV/AE100MHZ |
CPPC8L-A7BP-100.0000MHZPD | CMOS Output Clock Oscillator, 100MHz Nom, PLASTIC, SMD, 4 PIN | Cardinal Components | CPPC4L-A7BP-100.0000PD vs CPPC8L-A7BP-100.0000MHZPD |
CPPC1LBP-100.0000MHZPD | CMOS Output Clock Oscillator, 100MHz Nom, DIP-14/4 | Cardinal Components | CPPC4L-A7BP-100.0000PD vs CPPC1LBP-100.0000MHZPD |
CPPC8BLT-BP-100.000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Cardinal Components | CPPC4L-A7BP-100.0000PD vs CPPC8BLT-BP-100.000PD |
CPPC1L-A3BP-100.000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | CPPC4L-A7BP-100.0000PD vs CPPC1L-A3BP-100.000TS |
CPPC4LTBP-100.0000MHZPD | CMOS Output Clock Oscillator, 100MHz Nom, DIP-8/4 | Cardinal Components | CPPC4L-A7BP-100.0000PD vs CPPC4LTBP-100.0000MHZPD |
CPPC8BL-A5BP-100.0000MHZTS | CMOS Output Clock Oscillator, 100MHz Nom, PLASTIC, SMD, 4 PIN | Cardinal Components | CPPC4L-A7BP-100.0000PD vs CPPC8BL-A5BP-100.0000MHZTS |