Part Details for CPH6339 by SANYO Semiconductor Co Ltd
Overview of CPH6339 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPH6339
CPH6339 CAD Models
CPH6339 Part Data Attributes
|
CPH6339
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CPH6339
SANYO Semiconductor Co Ltd
Power Field-Effect Transistor, 3A I(D), 45V, 0.107ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, CPH6, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.107 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CPH6339
This table gives cross-reference parts and alternative options found for CPH6339. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH6339, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH6339 | Power Field-Effect Transistor, 3A I(D), 45V, 0.107ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, CPH6, 6 PIN | SANYO Electric Co Ltd | CPH6339 vs CPH6339 |