There are no models available for this part yet.
Overview of CPH6444 by SANYO Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for CPH6444 by SANYO Semiconductor Co Ltd
Part Data Attributes for CPH6444 by SANYO Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANYO SEMICONDUCTOR CO LTD
|
Package Description
|
SMALL OUTLINE, R-PDSO-G6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
4.5 A
|
Drain-source On Resistance-Max
|
0.078 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G6
|
Number of Elements
|
1
|
Number of Terminals
|
6
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
18 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for CPH6444
This table gives cross-reference parts and alternative options found for CPH6444. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH6444, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH6445 | Power Field-Effect Transistor, 3.5A I(D), 60V, 0.117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CPH6, 6 PIN | SANYO Semiconductor Co Ltd | CPH6444 vs CPH6445 |
CPH6445 | 3.5A, 60V, 0.117ohm, N-CHANNEL, Si, POWER, MOSFET, CPH6, 6 PIN | onsemi | CPH6444 vs CPH6445 |
CPH6339 | Power Field-Effect Transistor, 3A I(D), 45V, 0.107ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, CPH6, 6 PIN | SANYO Semiconductor Co Ltd | CPH6444 vs CPH6339 |
CPH6340 | Power Field-Effect Transistor, 4A I(D), 45V, 0.075ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, CPH6, 6 PIN | SANYO Semiconductor Co Ltd | CPH6444 vs CPH6340 |
CPH6445 | Power Field-Effect Transistor, 3.5A I(D), 60V, 0.117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CPH6, 6 PIN | SANYO Electric Co Ltd | CPH6444 vs CPH6445 |
CPH6339 | Power Field-Effect Transistor, 3A I(D), 45V, 0.107ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, CPH6, 6 PIN | SANYO Electric Co Ltd | CPH6444 vs CPH6339 |