Part Details for CPF1206B215RE1 by TE Connectivity
Overview of CPF1206B215RE1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF1206B215RE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R0580
|
Newark | Cpf 1206 215R 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF1206B215RE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.1900 | Buy Now |
DISTI #
CPF1206B215RE1-ND
|
DigiKey | RES SMD 215 OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1609 | Buy Now |
DISTI #
3-1614972-3
|
Avnet Americas | Res Thin Film 1206 215 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 3-1614972-3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-CPF1206B215RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 1206 215R 0.1% 25PPM RoHS: Compliant | 398 |
|
$0.1530 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 1206 - 215 ohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1175 / $0.1756 | Buy Now |
DISTI #
3-1614972-3
|
Avnet Abacus | Res Thin Film 1206 215 Ohm 0.1% 1/8W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 3-1614972-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 1206 - 215 ohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1175 / $0.1756 | Buy Now |
Part Details for CPF1206B215RE1
CPF1206B215RE1 CAD Models
CPF1206B215RE1 Part Data Attributes
|
CPF1206B215RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206B215RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206B215RE1
This table gives cross-reference parts and alternative options found for CPF1206B215RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206B215RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06G2150BB | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206B215RE1 vs TE06G2150BB |
AR06ATC2150N | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | CPF1206B215RE1 vs AR06ATC2150N |
CPF1206A215RE | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CPF1206B215RE1 vs CPF1206A215RE |
TC0625A2150E5E | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206B215RE1 vs TC0625A2150E5E |
NTR12B2150CTRF | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206B215RE1 vs NTR12B2150CTRF |
AR06ABC2150 | Fixed Resistor, Thin Film, 0.5W, 215ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF1206B215RE1 vs AR06ABC2150 |
RT1206B215025PPM | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | CPF1206B215RE1 vs RT1206B215025PPM |
RN73F2BTD2150B | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF1206B215RE1 vs RN73F2BTD2150B |
TC0625A2150T5E | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206B215RE1 vs TC0625A2150T5E |
TFCR1206-8W-E-2150BT | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF1206B215RE1 vs TFCR1206-8W-E-2150BT |