Part Details for CPF1206A215RE by TE Connectivity
Overview of CPF1206A215RE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206A215RE
CPF1206A215RE CAD Models
CPF1206A215RE Part Data Attributes
|
CPF1206A215RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206A215RE
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206A215RE
This table gives cross-reference parts and alternative options found for CPF1206A215RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206A215RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625A2150E5E | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206A215RE vs TC0625A2150E5E |
RN12B2150CT-LF | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CPF1206A215RE vs RN12B2150CT-LF |
RT1206A215025PPM | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | CPF1206A215RE vs RT1206A215025PPM |
TC0625B2150E4E | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206A215RE vs TC0625B2150E4E |
RNCS1206BTE215R | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CPF1206A215RE vs RNCS1206BTE215R |
AR06ATRC3W2150 | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206A215RE vs AR06ATRC3W2150 |
TC0625A2150T4E | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206A215RE vs TC0625A2150T4E |
AR06APC3W2150N | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206A215RE vs AR06APC3W2150N |
RN12B2150CT1-25 | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | CPF1206A215RE vs RN12B2150CT1-25 |
TE06G2150BB | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206A215RE vs TE06G2150BB |