Part Details for CPF1206B1M1E by TE Connectivity
Overview of CPF1206B1M1E by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF1206B1M1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-CPF1206B1M1ETR-ND
|
DigiKey | CPF 1206 1M1 0.1% 25PPM 5K RL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1361 | Buy Now |
DISTI #
7-1879227-8
|
Avnet Americas | Res Thin Film 1206 1.1MOhm 0.1% 1/8W ±25ppm/°C T/R - Tape and Reel (Alt: 7-1879227-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Thin Film Resistor - SMD 1206 - 1.1 Mohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1140 / $0.1434 | Buy Now |
DISTI #
CPF1206B1M1E
|
TTI | 1.1M OHM .1% 25PPM 1/8W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0940 / $0.1350 | Buy Now |
DISTI #
CPF1206B1M1E
|
IBS Electronics | Res Thin Film 1206 1.1MOhm 0.1% 1/8W 25ppm/C T/R Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.1209 / $0.1534 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 1206 - 1.1 Mohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1140 / $0.1434 | Buy Now |
Part Details for CPF1206B1M1E
CPF1206B1M1E CAD Models
CPF1206B1M1E Part Data Attributes
|
CPF1206B1M1E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206B1M1E
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206B1M1E
This table gives cross-reference parts and alternative options found for CPF1206B1M1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206B1M1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12061M1+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CPF1206B1M1E vs AR12061M1+-0.1%TCR25 |
RN73F2BB1104B | Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | CPF1206B1M1E vs RN73F2BB1104B |
AR06BPC3W1104N | Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206B1M1E vs AR06BPC3W1104N |
RMT12R-1M1-B25 | Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | CPF1206B1M1E vs RMT12R-1M1-B25 |
RN12B1104CT5-25 | Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | CPF1206B1M1E vs RN12B1104CT5-25 |
CPF1206B1M1E1 | Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CPF1206B1M1E vs CPF1206B1M1E1 |
CAR12061.1MOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | CPF1206B1M1E vs CAR12061.1MOHMS0.1%25PPM |