Part Details for RN73F2BB1104B by MERITEK Electronics Corporation
Overview of RN73F2BB1104B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2BB1104B
RN73F2BB1104B CAD Models
RN73F2BB1104B Part Data Attributes
|
RN73F2BB1104B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2BB1104B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73F2BB1104B
This table gives cross-reference parts and alternative options found for RN73F2BB1104B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2BB1104B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12B1104CTRF | Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73F2BB1104B vs NTR12B1104CTRF |
AR06BTC1104N | Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RN73F2BB1104B vs AR06BTC1104N |
RN12B1104CT5-25 | Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RN73F2BB1104B vs RN12B1104CT5-25 |
RN73F2BTD1104B | Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73F2BB1104B vs RN73F2BTD1104B |
AR06BPC3W1104 | Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2BB1104B vs AR06BPC3W1104 |
AR06BTRC3W1104N | Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2BB1104B vs AR06BTRC3W1104N |
CPF1206B1M1E1 | Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73F2BB1104B vs CPF1206B1M1E1 |
CAR12061.1MOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RN73F2BB1104B vs CAR12061.1MOHMS0.1%25PPM |
AR12061M1+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73F2BB1104B vs AR12061M1+-0.1%TCR25 |
PRC1206TC25W1.1M+-0.1% | Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | RN73F2BB1104B vs PRC1206TC25W1.1M+-0.1% |