-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 24000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W6637
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 24 Kohm, 63 Mw, - 0.1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Te Connectivity CPF0603B24KE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 690 |
|
$0.2110 / $0.4370 | Buy Now |
DISTI #
23R4942
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 24 Kohm, 63 Mw, - 0.1%, 50 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603B24KE1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1450 | Buy Now |
DISTI #
A103070CT-ND
|
DigiKey | RES SMD 24K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2619 In Stock |
|
$0.1075 / $0.4100 | Buy Now |
DISTI #
279-CPF0603B24KE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 24K 0.1% 25PPM RoHS: Compliant | 2268 |
|
$0.1070 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 24 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0849 / $0.1355 | Buy Now |
DISTI #
CPF0603B24KE1
|
TME | Resistor: thin film, SMD, 0603, 24kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 1000 | 0 |
|
$0.1310 | RFQ |
DISTI #
8-1676481-4
|
Avnet Abacus | SMD Chip Resistor, 24 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 8-1676481-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 24 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0849 / $0.1355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B24KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B24KE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 24000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B24KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B24KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR060324KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | CPF0603B24KE1 vs CAR060324KOHMS0.05%25PPM |
RN73F1JB2402B | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603B24KE1 vs RN73F1JB2402B |
AR03APC3Y2402N | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B24KE1 vs AR03APC3Y2402N |
RN06B2402CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603B24KE1 vs RN06B2402CT1-25 |
RNCS0603BKE24K0 | Fixed Resistor, Thin Film, 0.063W, 24000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CPF0603B24KE1 vs RNCS0603BKE24K0 |
RN06A2402CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603B24KE1 vs RN06A2402CT1-25 |
AR03BTC2402N | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | CPF0603B24KE1 vs AR03BTC2402N |
WF06U2402BALQ | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B24KE1 vs WF06U2402BALQ |
AR03BBC2402 | Fixed Resistor, Thin Film, 0.25W, 24000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CPF0603B24KE1 vs AR03BBC2402 |
WF06U2402AALQ | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B24KE1 vs WF06U2402AALQ |